You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP66 Die Cast Aluminium Enclosure, 76.7x101.5x139.1mm - 

MC003587

MC003587 - IP66 Die Cast Aluminium Enclosure, 76.7x101.5x139.1mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC003587
Order Code:
EN85582
Product Range
-
Technical Datasheet:
MC003587   Datasheet
See all Technical Docs

Product Overview

These aluminium enclosures are supplied with additional sealing gaskets to provide the ingress protection from penetration of dust and moisture up to IP66.
  • Ingress protection from dust and moisture IP66 is provided by the use of the additional sealing gaskets
  • Stainless steel M3.5 flat-head screws are supplied with the enclosure for lid mounting
  • Holes for screws in the enclosure and the lid
  • Aluminium alloy ADC-12
  • Natural colour

Product Information


:
Small

:
Diecast Aluminium

:
76.7mm

:
101.5mm

:
139.1mm

:
IP66

:
Natural

:
-

:
3.02"

:
4"

:
5.48"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£7.27 ( £8.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.27 (£8.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.80 (£8.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --