You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 ABS Dual Compartment Enclosure, 185x213x104.5mm -
MC003612
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC003612
- Order Code:
- EN85607
- Product Range
- -
- Technical Datasheet:
- MC003612 Datasheet
Product Overview
- The enclosure is specially designed for monitoring equipment, alarm system and process control, has two compartments equipped with covers
- Inside racks and rails are set for vertical and horizontal PCB mounting
- The lower compartment can be used for all necessary commutation, also there are technological marks for pressure seal setting
- Sealing is provided by neoprene gasket according to the IP65 standard
- Operating temperature from -20°С to +100°С
- ABS UL94-HB Material
- Light grey colour and transparent cover
Product Information
- :
- Dual Compartment
- :
- ABS
- :
- 185mm
- :
- 213mm
- :
- 104.5mm
- :
- IP65
- :
- Grey, Transparent
- :
- -
- :
- 7.28"
- :
- 8.39"
- :
- 4.11"
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.57 (£22.28) | ( ) |
3+ | £17.77 (£21.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.