You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resettable Fuse, PPTC, 0805 / 2012 Metric, 15V DC, 100mA, 300mA, 1.5s -
MC011009
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC011009
- Order Code:
- FF04118
- Product Range
- -
- Technical Datasheet:
- MC011009 Datasheet
Product Overview
- UL approved
- Auto-resettable after fault ensures continuous circuit protection
- 100mA hold / 300mA trip (~1.5s) offers fast, precise response
- Surge withstand up to 100A, guarding against transient spikes
- Tiny 0805 SMD package (2.0 × 1.25mm) allows for high-density PCB layouts
- Operates from –40°C to +85°C, ensuring reliability across varied environments
Product Information
- :
- 0805 (2012 Metric)
- :
- -
- :
- 15VDC
- :
- 100mA
- :
- 300mA
- :
- 1.5s
- :
- 100A
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.11 (£0.13) | ( ) |
50+ | £0.09 (£0.11) | ( ) |
100+ | £0.08 (£0.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.