You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resettable Fuse, PPTC, 1210 / 3225 Metric, 60V DC, 100mA, 250mA, 1.5s - 

MC011031

MC011031 - Resettable Fuse, PPTC, 1210 / 3225 Metric, 60V DC, 100mA, 250mA, 1.5s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC011031
Order Code:
FF04120
Product Range
-
Technical Datasheet:
MC011031   Datasheet
See all Technical Docs

Product Overview

MC011031 resettable fuse, PPTC, 1210 (3225 Metric) is a highly reliable overcurrent protection device designed to safeguard sensitive electronics. With a voltage rating of 60 VDC and a trip current of 100 mA, it automatically resets after tripping, ensuring continuous protection. The fuse provides a hold current of 250 mA and has a fast response time of 1.5 seconds, making it ideal for applications that require quick circuit protection. The 1210 (3225 Metric) package size is well-suited for space-constrained designs. Perfect for power supplies, consumer electronics, and automotive systems, it offers robust, self-healing protection in diverse environments.
  • Operating temperature range from -40°C to 85°C
  • Voltage rating is 60VDC
  • Trip current is 250mA, holding current is 100mA

Product Information


:
1210 (3225 Metric)

:
-

:
60VDC

:
100mA

:
250mA

:
1.5s

:
100A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.11 ( £0.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --