You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resettable Fuse, PPTC, 1206 / 3216 Metric, 30V DC, 200mA, 400mA, 0.1s - 

MC011036

MC011036 - Resettable Fuse, PPTC, 1206 / 3216 Metric, 30V DC, 200mA, 400mA, 0.1s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC011036
Order Code:
FF04122
Product Range
-
Technical Datasheet:
MC011036   Datasheet
See all Technical Docs

Product Overview

MC011036 is a resettable fuse designed for optimal circuit protection. This PPTC device comes in a compact 1206 (3216 Metric) package and operates at a voltage of 30 VDC. It features a hold current of 200 mA and a trip current of 400 mA, with a fast response time of 0.1 seconds. Ideal for various electronic applications, this resettable fuse effectively safeguards against overcurrent conditions, resetting automatically once the fault is cleared. Its reliable performance makes it an essential component for enhancing safety and durability in your circuits.
  • PPTC case style 1206 (3216 metric)
  • Voltage rating is 30VDC
  • Operating temperature range from -40°C to 85°C
  • Holding current is 200mA
  • Trip current is 400mA

Product Information


:
1206 (3216 Metric)

:
-

:
30VDC

:
200mA

:
400mA

:
0.1s

:
100A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.11 ( £0.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --