You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse PPTC Resettable, Radial Leaded PCB Mount, 250V DC, 150mA - 

MC33155

MC33155 - Fuse PPTC Resettable, Radial Leaded PCB Mount, 250V DC, 150mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC33155
Order Code:
FF03246
Product Range
MC33
Technical Datasheet:
MC33155   Datasheet
See all Technical Docs

Product Range Selector (MC33)

See all from this product range

Product Overview

MC33155 is a radial-leaded PTC resettable fuse rated at 250V AC/250V DC, designed to hold 150mA under normal conditions and trip at 300mA within approximately 4 seconds. It features a compact rectangular body with 5 mm lead spacing, ideal for PCB mounting and automatic resettable circuit protection.
  • UL approved
  • Self-resetting overcurrent protection
  • 150mA hold / 300mA trip current in ~4s protects against low-current overloads
  • High surge capability (up to 3A max) withstands transient inrush events
  • Compact radial-through-hole package (9×12.5×4.6mm, 5mm spacing) supports tight PCB layouts
  • Operates from –40°C to +85°C, ensuring reliable performance in diverse environmental conditions

Product Information


:
Through Hole

:
MC33

:
250VAC

:
150mA

:
300mA

:
4s

:
Rectangular

:
3A

:
5mm

:
-

:
9mm

:
4.6mm

:
12.5mm

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.27 ( £0.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --