You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, Resettable, Radial, 750mA - 

MC33177

MC33177 - Fuse, Resettable, Radial, 750mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC33177
Order Code:
FF02640
Product Range
MC33
Technical Datasheet:
MC33177   Datasheet
See all Technical Docs

Product Range Selector (MC33)

See all from this product range

Product Overview

MC33177 is a compact, round radial-leaded PPTC resettable fuse rated for 90V DC. It holds 750mA during normal operation and trips at 1.5A in approximately 6.3 seconds. After the fault clears, it automatically resets, making it ideal for reliable, maintenance-free overcurrent protection in telecom, sensor, and low-voltage industrial equipment.
  • UL approved
  • Auto-resettable after fault, no replacement needed
  • 750mA hold / 1.5A trip (~6.3s) ensures responsive overcurrent protection
  • Handles surges up to 40A to guard against inrush currents
  • Compact round radial form (Ø 10.4 × 15.2 × 3.1mm, 5.1mm spacing) fits tight PCB layouts
  • –40°C to +85°C range ensures wide environmental reliability

Product Information


:
Through Hole

:
MC33

:
90VDC

:
750mA

:
1.5A

:
6.3s

:
Round

:
40A

:
5.1mm

:
10.4mm

:
-

:
3.1mm

:
15.2mm

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock

5 more will be available week commencing 20/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£0.18 ( £0.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --