You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crimp Housing, 2.54mm, 10 Way - 

MC34491

MC34491 - Crimp Housing, 2.54mm, 10 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC34491
Order Code:
CN18431
Product Range
MC34
Technical Datasheet:
MC34491   Datasheet
See all Technical Docs

Product Range Selector (MC34)

See all from this product range

Product Overview

  • 20mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • 1000VAC for 1 minute Withstanding voltage
  • -40 to +105°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Footnotes

Note: These connectors are NOT supplied with the Crimp Contacts. See CN18432

Product Information


:
MC34

:
Receptacle

:
10Ways

:
2.54mm

:
2218T Crimp Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

227 In stock Need more?

???PF_PDP_RSP_SUP???

£0.10 ( £0.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --