You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Vertical, PCB, 2.54mm, 6 Way - 

MC34635

MC34635 - Header, Vertical, PCB, 2.54mm, 6 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC34635
Order Code:
CN18437
Product Range
MC34
Technical Datasheet:
MC34635   Datasheet
See all Technical Docs

Product Range Selector (MC34)

See all from this product range

Product Overview

These high-quality 2.54mm Vertical Headers WTB, are designed for optimal performance in a variety of applications. With a robust Current Rating of 3A AC/DC and a Voltage Rating of 250V AC/DC, this header ensures reliable power delivery. Its exceptional Withstanding Voltage of 1,000V AC provides added safety and durability. Additionally, boasting a Flammability rating of UL94V-0, rest assured of its superior fire resistance, meeting stringent safety standards. Trust in our header's precision engineering for your electronic connections.
  • Current Rating: 3A AC/DC
  • Voltage Rating: 250V AC/DC
  • Maximum Contact Resistance: 20mΩ
  • Minimum Insulation Resistance: 1,000MΩ
  • Withstanding Voltage: 1,000V AC/minute
  • Operating Temperature Range: -25°C to +105°C
  • Flammability rating: UL94V-0

Product Information


:
Wire-to-Board

:
2.54mm

:
1Rows

:
6Contacts

:
Through Hole Straight

:
MC34

:
Partially Shrouded

:
Brass

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

297 In stock Need more?

???PF_PDP_RSP_SUP???

£0.05 ( £0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --