You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, 1 Row, Right Angle, 2 Way - 

MC34745

MC34745 - Header, 1 Row, Right Angle, 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC34745
Order Code:
CN14500
Product Range
MC34
Technical Datasheet:
MC34745   Datasheet
See all Technical Docs

Product Range Selector (MC34)

See all from this product range

Product Overview

MC34745 pin header is a board-to-board connector designed for use in various electronic devices and systems. With 2.54mm pitch and 1 row of 2 contacts, this right-angle, through-hole connector ensures secure connections between printed circuit boards (PCBs). Ideal for applications requiring compact, reliable connections in tight spaces, it features durable construction for consistent performance in board-to-board connections.
  • 2.54mm pitch standard pin spacing suits through-hole mounting for PCB design
  • 1 row of 2 contacts perfect for compact board-to-board connections with minimal contact points
  • Right angle configuration efficiently uses space, perfect for compact, low-profile devices
  • Through-hole mount ensures stability for high-density boards and reliable connections
  • Durable construction with high-quality materials ensures long-lasting performance in electronics

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Board-to-Board

:
2.54mm

:
1Rows

:
2Contacts

:
Through Hole Right Angle

:
MC34

:
-

:
Copper Alloy

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

98 In stock Need more?

???PF_PDP_RSP_SUP???

£0.03 ( £0.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.01 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --