You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, PTC Reset, SMD, 12V, 1.5A - 

MC36231

MC36231 - Fuse, PTC Reset, SMD, 12V, 1.5A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC36231
Order Code:
FF02958
Product Range
MC36
Technical Datasheet:
MC36231   Datasheet
See all Technical Docs

Product Range Selector (MC36)

See all from this product range

Product Overview

MC36231 is a robust 1812 (4532metric) SMD PPTC resettable fuse rated for 12V DC. It maintains a 1.5A hold current and trips at 3A within approximately 0.3 seconds, then automatically resets after a fault clears, delivering fast, dependable overcurrent protection for compact electronics, telecom modules, and battery-powered systems.
  • UL and TUV approved
  • Auto-resettable after fault
  • Surge-rated up to 100A
  • Compact 1812 SMD form, ideal for high-density PCB layouts, saving space
  • Operates from –40°C to +85°C
  • 1.5 A hold / 3 A trip (~0.3s), balances normal operation with quick, reliable response

Product Information


:
SMD

:
1812 (4532 Metric)

:
MC36

:
12VDC

:
1.5A

:
3A

:
0.5s

:
100A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --