You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Automotive Relay, SPDT 12V DC, 35A, - 

MC4133-S-DC12V-C

MC4133-S-DC12V-C - Automotive Relay, SPDT 12V DC, 35A,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC4133-S-DC12V-C
Order Code:
SW06456
Product Range
4133
Technical Datasheet:
MC4133-S-DC12V-C   Datasheet
See all Technical Docs

Product Range Selector (4133)

See all from this product range

Product Overview

MC4133-S-DC12V-C is an automotive relay with plastic sealed enclosure. This 4133-series relay has 1-form-C SPDT silver alloy contact, quick connect terminal and 96ohm coil resistance.
  • 1.5W coil power
  • 500VAC for one minute dielectric strength
  • 100000 operations electrical life
  • 10ms operate/release maximum time
  • Operating temperature range from -40 to 85°C
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
12VDC

:
35A

:
SPDT

:
Panel Mount

:
Quick Connect

:
4133

:
14V

:
96ohm

:
Silver Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£2.54 ( £3.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.54 (£3.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.96 (£2.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.62 (£1.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --