You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slide Switch, DPDT, On-None-On, PCB - 

MC5SED1S105M2RES

MC5SED1S105M2RES - Slide Switch, DPDT, On-None-On, PCB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC5SED1S105M2RES
Order Code:
SW05754
Product Range
-
Technical Datasheet:
MC5SED1S105M2RES   Datasheet
See all Technical Docs

Product Overview

The MC5SED1S105M2RES is a sub-miniature Slide Switch with DPDT contact configuration and on-none-on switch operation. It features PBT yellow standard actuator, SPCC housing, washable PBT case, brass tin-plated switch support and phosphor bronze gold-plated over nickel barrier contact/terminals.
  • 40000 Operations minimum mechanical life
  • 50mΩ Maximum contact resistance
  • 500MΩ Insulation resistance at 250VDC
  • 500V, 50Hz Dielectric strength for the duration of 1 minute
  • -20 to 80°C Operating temperature
  • IP67 Protection rating
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
DPDT

:
On-None-On

:
Through Hole

:
-

:
400mA

:
48V

:
48V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£1.59 ( £1.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.59 (£1.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.41 (£1.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --