You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pushbutton Switch, SPDT, On (On), 28V DC, 3A - 

MC8MS8P1B06VS2QES

MC8MS8P1B06VS2QES - Pushbutton Switch, SPDT, On (On), 28V DC, 3A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC8MS8P1B06VS2QES
Order Code:
SW06671
Product Range
-
See all Technical Docs

Product Overview

The MC8MS8P1B06VS2QES is a single-pole double-throw (SPDT) subminiature Pushbutton Switch with silver plated brass 8.94-inch high V-bracket termination, ON-Momentary function, 3.94-inch high actuator, 5.59-inch high flat nickel plated brass bushing (non-THD). This switch has silver plated contact, stainless steel housing and black thermoplastic polyester plunger.
  • Epoxy seal (standard)
  • 20mΩ at 2 to 4VDC 100mA Maximum initial contact resistance
  • 1000MΩ Minimum insulation resistance
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
-

:
-

:
SPDT

:
On-(On)

:
Plunger

:
Black

:
3A

:
120V

:
3A

:
28V

:
-

:
Through Hole

:
PC Pin

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£2.05 ( £2.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.05 (£2.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.42 (£1.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --