You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
560µH Toroidal Inductor, 10A, 0.077 ohm -
MCAP115018077A-561LU
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCAP115018077A-561LU
- Order Code:
- FT01581
- Product Range
- MCAP Series
- Technical Datasheet:
- MCAP115018077A-561LU Datasheet
Product Range Selector (MCAP Series)
See all from this product rangeProduct Overview
- Inductance value is 560µH
- Tolerance is ±15%
- Operating temperature range from -55°C to +130°C
- DC resistance is 77mohm
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- MCAP Series
- :
- 560µH
- :
- 10A
- :
- 0.077ohm
- :
- ± 15%
Technical Documents (1)
Available for back order
Deliveries start from 30/06/25
Order now. Pay nothing until products are dispatched20 more will be available week commencing 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.99 (£2.39) | ( ) |
50+ | £1.75 (£2.10) | ( ) |
100+ | £1.54 (£1.85) | ( ) |
500+ | £1.37 (£1.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.