You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 1000 µF, 25 V, ± 20%, Axial Leaded, 2000 hours @ 105°C, Polar -
MCAX25V108M13X22
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCAX25V108M13X22
- Order Code:
- CA08540
- Product Range
- MCAX Series
- Technical Datasheet:
- MCAX25V108M13X22 Datasheet
Product Range Selector (MCAX Series)
See all from this product rangeProduct Overview
- -40 to 105°C Operating temperature range
- 6.3 to 450VDC Rated voltage range
- 0.1 to 15000µF Rated capacitance range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- 1000µF
- :
- 25V
- :
- ± 20%
- :
- Axial Leaded
- :
- 2000 hours @ 105°C
- :
- Polar
- :
- Axial Leaded
- :
- -
- :
- 13mm
- :
- 22mm
- :
- -
- :
- -
- :
- MCAX Series
- :
- -
- :
- 730mA
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (1)
67 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 28/10/25
50 more will be available week commencing 28/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.38 (£0.46) | ( ) |
10+ | £0.31 (£0.37) | ( ) |
100+ | £0.28 (£0.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.