You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIP Switch, Slide Actuator, 4 Way, Half Pitch, SPST, 24V DC, 25mA, Top Tape Sealed, SMD - 

MCDHN-04F-T-V

MCDHN-04F-T-V - DIP Switch, Slide Actuator, 4 Way, Half Pitch, SPST, 24V DC, 25mA, Top Tape Sealed, SMD
MCDHN-04F-T-V - DIP Switch, Slide Actuator, 4 Way, Half Pitch, SPST, 24V DC, 25mA, Top Tape Sealed, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCDHN-04F-T-V
Order Code:
SW06162
Product Range
MCDHN
Technical Datasheet:
MCDHN-04F-T-V   Datasheet
See all Technical Docs

Product Range Selector (MCDHN)

See all from this product range

Product Overview

The MCDHN-04F-T-V from Multicomp Pro is a half pitch, top tape sealed 4-way DIP switch. This switch has black high temperature thermoplastic nylon base/cover and white high temperature thermoplastic LCP actuator.
  • Switching capacity is 25mA at 24VDC
  • SPST contact configuration
  • Operating force is 500gf
  • Operating temperature range from -40°C to +85°C
  • Maximum contact resistance is 100mohm at initial
  • Minimum insulation resistance is 100Mohm at 500VDC
  • 1,000 cycles mechanical life and 1,000 cycles electrical life
  • Gold plated copper alloy contacts and gold plated brass terminals

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
4Circuits

:
Flush Slide

:
Surface Mount

:
SPST

:
24VDC

:
25mA

:
MCDHN

:
DIP Sealed

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£1.92 ( £2.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.92 (£2.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.79 (£2.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.61 (£1.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.43 (£1.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --