You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, DIL SMD 2 Way -
MCDM(R)-02-T
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCDM(R)-02-T
- Order Code:
- SW02889
- Product Range
- MCDM
- Technical Datasheet:
- MCDM(R)-02-T Datasheet
Product Range Selector (MCDM)
See all from this product rangeProduct Overview
- Low profile DIP switch
- Gold contact for high reliability
- Top tape sealed and recessed actuator
- Multicomp Pro products are rated 4.6 out of 5 stars
- Contact Arrangement: SPST
- No. of Poles: 2, 4, 8 Pole
- Contact Rating: 25mA, 24VDC
- Contact Resistance: 50mΩ Max.
- Insulation Resistance: 100MΩ Min. 500V DC
- Dielectric Strength: 500V AC/1 minute
- Operating Force: 1,000gf max.
- Travel: 1mm
- Operating Life: 2,000 cycles
- Operating Temperature: -20°C to +85°C
Applications
Electronics Design, Hobby & Education, Prototyping, Wearables, Low Voltage
Product Information
- :
- 2Circuits
- :
- Slide
- :
- Surface Mount
- :
- SPST
- :
- 24VDC
- :
- 25mA
- :
- MCDM
- :
- DIP Sealed
Technical Documents (2)
94 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.48 (£0.58) | ( ) |
25+ | £0.42 (£0.50) | ( ) |
50+ | £0.33 (£0.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.