You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, Tactile Right Angle 8.35mm 160g - 

MCDTSA6-5N

MCDTSA6-5N - Switch, Tactile Right Angle 8.35mm 160g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCDTSA6-5N
Order Code:
SW02474
Product Range
-
Technical Datasheet:
MCDTSA6-5N   Datasheet
See all Technical Docs

Product Overview

The MCDTSA6-5N is a 1-pole 6mm Tactile Switch with 1NO contact type, ultra miniature and light weight structure suitable for high density mounting. 160gf operating force and 8.35mm in height and brown in colour. Phosphor bronze with silver contacts and brass with silver cladding terminals.
  • Sharp click feel with a positive tactile feedback
  • Insert moulding in contact prevents flux build-up during soldering and permits auto-dipping
  • 50000 Cycles electrical lifetime
  • Thermoplastic ABS cap
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
Solder

:
-

:
Side Actuated

:
Through Hole

:
Round Button

:
50mA

:
160gf

:
12V

:
50mA at 12VDC

:
160gf

:
6mm x 6mm

:
-

:
Non Illuminated

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

75 In stock Need more?

???PF_PDP_RSP_SUP???

£0.09 ( £0.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --