You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD End Stackable DIP Slide Switch, 3 Way -
MCEMR-03-T
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCEMR-03-T
- Order Code:
- SW05928
- Product Range
- MCEMR
- Technical Datasheet:
- MCEMR-03-T Datasheet
Product Range Selector (MCEMR)
See all from this product rangeProduct Overview
- Switching capacity is 25mA at 24VDC
- SPST contact configuration
- Maximum operating force is 1000gf
- 2,000 cycles mechanical life and 2,000 cycles electrical life
- Minimum contact resistance is 100mohm at 500VDC
- Maximum insulation resistance is 100Mohm at 500VDC
- Operating temperature range from -20°C to +85°C
- Gold plated copper alloy contact and gold plated brass terminal
- Top tape sealed
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- 3Circuits
- :
- Slide
- :
- Surface Mount
- :
- SPST
- :
- 24VDC
- :
- 25mA
- :
- MCEMR
- :
- DIP Sealed
Technical Documents (1)
75 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.48 (£0.58) | ( ) |
10+ | £0.39 (£0.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.