You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resistor, Zero Ohm Link, 0.25W, Box 5000 -
MCF 0.25W 0R
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCF 0.25W 0R
- Order Code:
- RE07572
- Technical Datasheet:
- MCF 0.25W 0R Datasheet
Product Range Selector (MCF Series)
See all from this product rangeProduct Overview
- 1000MΩ Minimum insulation resistance
- -55 to 155°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Axial Leaded
- :
- 0ohm
- :
- Carbon Film
- :
- 250mW
- :
- -
- :
- Through Hole
- :
- MCF Series
- :
- -55°C
- :
- 155°C
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5000
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.49 (£44.99) | ( ) |
5+ | £35.35 (£42.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.