You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resistor, 0.25W 5% 10K, Box 5000 - 

MCF 0.25W 10K

MCF 0.25W 10K - Resistor, 0.25W 5% 10K, Box 5000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCF 0.25W 10K
Order Code:
RE07587
Technical Datasheet:
MCF 0.25W 10K   Datasheet
See all Technical Docs

Product Range Selector (MCF Series)

See all from this product range

Product Overview

The MCF 2W 1K is a Carbon Film Resistor features high quality performance and axial leaded termination. This through hole fixed resistor is automatically insertable and is non-flammable. It also features that no evidence of flashover, mechanical damage, arcing or insulation breakdown. No deterioration of protective coating and markings between resistance to solvent.
  • 1000MΩ Minimum insulation resistance
  • -55 to 155°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
10kohm

:
MCF Series

:
-

:
250mW

:
± 5%

:
250V

:
Carbon Film

:
± 350ppm/°C

:
-55°C

:
155°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£38.56 ( £46.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5000
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £38.56 (£46.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £36.42 (£43.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --