You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Toroidal Transformer Encapsulated, 15Va, 2x 15V -
MCFE015/15
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCFE015/15
- Order Code:
- FF01600
- Product Range
- -
- Technical Datasheet:
- MCFE015/15 Datasheet
Product Overview
- Power rating ranges from 15VA to 500VA
- Maximum ambient temperature of 40°C
- Efficiency up to 95%
- Secondary voltages ranges from 2 x 6VAC to 2 x 40VAC
- Extremely low radiated magnetic field, suitable for sensitive electronics
- Double insulated primary leads
- Flexible lead outs can be trimmed to any length without the need of enamel removal
- Fully resin encapsulated in case
- Designed, tested and manufactured in accordance with EN60742, EN60065 and EN60950
- 100% electrical and flash tested
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Product Information
- :
- 15VA
- :
- 230V
- :
- 2 x 15V
- :
- Single Primary, Dual Secondary
- :
- Potted in a Capsule
- :
- Chassis Mount
- :
- Wire Leaded
- :
- 62.4mm
- :
- 34.5mm
- :
- 500mA
- :
- -
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.91 (£23.89) | ( ) |
| 5+ | £17.43 (£20.92) | ( ) |
| 10+ | £15.49 (£18.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























