You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 4700 µF, 63 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar -
MCGPR63V478M25X42
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCGPR63V478M25X42
- Order Code:
- CA08570
- Technical Datasheet:
- MCGPR63V478M25X42 Datasheet
Product Range Selector (MCGPR Series)
See all from this product rangeProduct Overview
- Capacitance is 4,700µF
- Rated working voltage is 63V
- Capacitance tolerance is ±20% (at +20°C, 120Hz)
- Endurance is 2000h at 85°C
- Operating temperature range from -40°C to +85°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- 4700µF
- :
- 63V
- :
- ± 20%
- :
- Radial Leaded
- :
- 2000 hours @ 85°C
- :
- Polar
- :
- Radial Leaded
- :
- 12mm
- :
- 25mm
- :
- -
- :
- -
- :
- 50mm
- :
- MCGPR Series
- :
- -
- :
- 3.8A
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
104 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.94 (£2.33) | ( ) |
10+ | £1.55 (£1.86) | ( ) |
50+ | £1.30 (£1.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.