You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 560R, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, High Power - 

MCHP05W4F5600T5E

MCHP05W4F5600T5E - SMD Chip Resistor, 560R, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, High Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCHP05W4F5600T5E
Order Code:
RE06965
Product Range
-
Technical Datasheet:
MCHP05W4F5600T5E   Datasheet
See all Technical Docs

Product Overview

The Multicomp Pro HP05 series are surface mount, high power thick film resistors. The resistance value ranges from 1ohm to 10Mohm. These resistors are suitable for both wave and reflow soldering process.
  • EIA 0805 standard chip size
  • ±1% and ±5% tolerance
  • Power rating of 250mW
  • Maximum working voltage of 150V
  • Temperature coefficient is ±200ppm/°C (for 1ohm to 10 ohm) and ±100PPM/°C (for 11ohm to 10Mohm)
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
560ohm

:
± 1%

:
250mW

:
0805 [2012 Metric]

:
Thick Film

:
High Power

:
-

:
± 100ppm/°C

:
150V

:
2.01mm

:
1.25mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.03 ( £0.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 50 Minimum: 50
  • 50+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
50+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.01 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --