You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Snap-in, 82 µF, 400 V, HPR Series, ± 20%, Quick Connect, Snap-In -
MCHPR400V826M25X25
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCHPR400V826M25X25
- Order Code:
- CA08597
- Product Range
- HPR Series
- Technical Datasheet:
- MCHPR400V826M25X25 Datasheet
Product Range Selector (HPR Series)
See all from this product rangeProduct Overview
- Snap-in aluminium electrolytic capacitors
- High temperature and withstand high ripple current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Supplies, Portable Devices
Product Information
- :
- 82µF
- :
- 400V
- :
- HPR Series
- :
- ± 20%
- :
- Quick Connect, Snap-In
- :
- 2000 hours @ 105°C
- :
- Polar
- :
- 25mm
- :
- 10mm
- :
- -25°C
- :
- 105°C
- :
- 25mm
- :
- -
- :
- -
Technical Docs (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available on 19/04/21
2 more will be available on 19/04/21
Reserving future stockWith you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £1.16 (£1.39) | ( ) |
10+ | £1.03 (£1.24) | ( ) |
25+ | £0.93 (£1.12) | ( ) |
Pricing is unavailable. Please contact customer services.