You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resistor, Wirewound, 250R, 5%, 1W - 

MCKNP01WJ0251A10

MCKNP01WJ0251A10 - Resistor, Wirewound, 250R, 5%, 1W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCKNP01WJ0251A10
Order Code:
RE07270
Product Range
MCKNP Series
Technical Datasheet:
MCKNP01WJ0251A10   Datasheet
See all Technical Docs

Product Range Selector (MCKNP Series)

See all from this product range

Product Overview

MCKNP01WJ0251A10 through hole resistor, 250 ohm, MCKNP series, 1 W, ±5%, axial leaded is a durable and reliable resistor designed for a wide range of applications requiring through-hole mounting. With a resistance of 250 ohm and a tolerance of ±5%, it provides consistent performance in both general-purpose and power circuits. Rated for 1 W power dissipation, this resistor is ideal for moderate power applications, offering high stability and reliability. The axial leaded design allows for easy integration into traditional PCB designs. Perfect for use in power supplies, audio equipment, and automotive electronics.
  • Axial leaded wire wound fixed resistors
  • Resistance is 250 ohm and resistance tolerance is ±5%
  • Operating temperature range from -55°C to 100°C
  • Power rating is 100W, voltage rating is 100V

Product Information


:
250ohm

:
MCKNP Series

:
1W

:
± 5%

:
Axial Leaded

:
Wirewound

:
± 300ppm/°C

:
Flame Proof

:
5mm

:
12mm

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

50 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --