You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resistor, Wirewound, 47R, 5%, 3W - 

MCKNP03WJ0470AA9

MCKNP03WJ0470AA9 - Resistor, Wirewound, 47R, 5%, 3W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCKNP03WJ0470AA9
Order Code:
RE07367
Product Range
MCKNP Series
Technical Datasheet:
MCKNP03WJ0470AA9   Datasheet
See all Technical Docs

Product Range Selector (MCKNP Series)

See all from this product range

Product Overview

The MCKNP series is a Wire-wound Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This MCKNP series through hole fixed resistor features annealed copper coated with tin lead wire, insulated and non-flame paint coating. This resistor can be joined by welding. No evidence of flaming or arcing. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
  • Non-inductive type
  • Excellent flame resistance
  • 70°C Ambient temperature
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
47ohm

:
MCKNP Series

:
3W

:
± 5%

:
Axial Leaded

:
Wirewound

:
± 300ppm/°C

:
Flame Proof

:
6.5mm

:
17.5mm

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

25 In stock Need more?

???PF_PDP_RSP_SUP???

£0.18 ( £0.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --