You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electromagnetic Buzzer, 5V, 12mm Dia, 85dB, 2.3kHz - 

MCKPX-G1205A-3700

MCKPX-G1205A-3700 - Electromagnetic Buzzer, 5V, 12mm Dia, 85dB, 2.3kHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCKPX-G1205A-3700
Order Code:
SN36939
Product Range
Multicomp Pro Transducers
See all Technical Docs

Product Range Selector (Multicomp Pro Transducers)

See all from this product range

Product Overview

These Magnetic Buzzers are versatile audio components engineered to deliver clear and audible alerts in various electronic applications. Operating within a voltage range of 4 V to 8 V and drawing a current of 30 mA, these buzzers offer efficient power consumption for extended operation. Emitting a sound pressure level of 85 dB at a frequency of 2.3 kHz, they provide distinct and attention-grabbing auditory signals. Whether used in alarms, notifications, or other alert systems, these Magnetic Buzzers ensure reliable performance and effective sound output. Their compact design and wide voltage range make them suitable for integration into diverse electronic devices, including IoT devices, security systems, and consumer electronics.
  • Rated Voltage: 5V DC
  • Operating Voltage: 4V DC to 8V DC
  • Max. Rated Current: 30mA at 5V DC
  • Min. Sound Pressure Level: 85dB at 10cm
  • Resonant Frequency: 2,300 ±300Hz
  • Response Time: 50ms
  • Shell Material / Colour: PBT / Black
  • Operating Temperature: -20°C to +70°C
  • Store Temperature: -30°C to +80°C
  • Weight: 2g

Applications

Audio, Safety, Industrial, Computer Peripherals, Embedded Design & Development

Product Information


:
Buzzer

:
Buzzer

:
4V

:
2.3kHz

:
8V

:
85dB

:
30mA

:
-

:
-

:
Through Hole

:
-

:
-

:
PBT (Polybutylene Terephthalate)

:
4VDC to 8VDC

:
-20°C

:
70°C

:
Multicomp Pro Transducers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

14 In stock Need more?

???PF_PDP_RSP_SUP???

£0.46 ( £0.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.41 (£0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --