You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, 4700 µF, 35 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar - 

MCKSK035M472J32S

MCKSK035M472J32S - Electrolytic Capacitor, 4700 µF, 35 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCKSK035M472J32S
Order Code:
CA08640
Product Range
MCKSK Series
Technical Datasheet:
MCKSK035M472J32S   Datasheet
See all Technical Docs

Product Range Selector (MCKSK Series)

See all from this product range

Product Overview

These Leaded Aluminium Electrolytic Capacitors are designed to provide reliable energy storage in a variety of electronic applications. With a capacitance rating of 4700 µF and a voltage rating of 35 V, these capacitors offer robust power delivery and stable performance within circuits. Featuring a ± 20% tolerance, they ensure precise capacitance values for accurate circuit operation. Their radial leaded design facilitates secure and hassle-free installation onto printed circuit boards (PCBs), ensuring seamless integration into electronic systems. With a long operational lifespan of 2000 hours at 105°C, these capacitors are engineered to withstand demanding environmental conditions while maintaining consistent performance over extended periods. Additionally, being polarized, proper polarity observation during installation is crucial to ensure optimal functionality.
  • 105°C 2000 hours, standard product
  • Capacitance Tolerance: ± 20% (120Hz, 20°C)
  • Operating Temperature Range: -40°C to +105°C
  • Load Life: 2000 hours,with application of working voltage at 105°C
  • Standards: JIS C 5141 and JIS C 5102

Applications

Electronics, Computers & Computer Peripherals, Passives, Power Supplies

Product Information


:
4700µF

:
35V

:
± 20%

:
Radial Leaded

:
2000 hours @ 105°C

:
Polar

:
Radial Leaded

:
7.5mm

:
16mm

:
-

:
-

:
32mm

:
MCKSK Series

:
-

:
1.95A

:
-40°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

£0.98 ( £1.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.98 (£1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.79 (£0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --