You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, 3mm, 36°, Warm White -
MCL034SWC-YH1
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCL034SWC-YH1
- Order Code:
- SC11538
- Product Range
- -
- Technical Datasheet:
- MCL034SWC-YH1 Datasheet
Product Overview
- Standard bulb size of T-1 (3mm)
- Forward voltage is 3.4V
- Forward current is 20mA
- Luminous intensity is 3700mcd
- Viewing angle is 36°
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Product Information
- :
- Warm White
- :
- Through Hole
- :
- T-1 (3mm)
- :
- 20mA
- :
- 3.4V
- :
- 3.7cd
- :
- 36°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Documents (1)
93 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.27 (£0.32) | ( ) |
100+ | £0.24 (£0.29) | ( ) |
500+ | £0.21 (£0.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.