You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, Snap-in, 5600 µF, 100 V, ± 20%, Snap-In, 2000 hours @ 85°C - 

MCLPR100V568M35X50

MCLPR100V568M35X50 - Electrolytic Capacitor, Snap-in, 5600 µF, 100 V, ± 20%, Snap-In, 2000 hours @ 85°C
MCLPR100V568M35X50 - Electrolytic Capacitor, Snap-in, 5600 µF, 100 V, ± 20%, Snap-In, 2000 hours @ 85°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCLPR100V568M35X50
Order Code:
CA08664
Product Range
LPR Series
See all Technical Docs

Product Range Selector (LPR Series)

See all from this product range

Product Overview

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.
  • Capacitance value ranges from 470?F to 68000?F for 10VDC to 100VDC
  • Capacitance value ranges from 47?F to 2700?F for 160VDC to 450VDC
  • Tolerance of ±20%
  • Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information


:
5600µF

:
100V

:
-

:
± 20%

:
Snap-In

:
2000 hours @ 85°C

:
Polar

:
LPR Series

:
35mm

:
50mm

:
10mm

:
-

:
4.1A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£8.42 ( £10.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.42 (£10.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £7.37 (£8.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £6.54 (£7.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --