You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, Radial, Slow Blow, 500mA - 

MCMET 500MA 250V

MCMET 500MA 250V - Fuse, Radial, Slow Blow, 500mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCMET 500MA 250V
Order Code:
FF02112
Product Range
-
Technical Datasheet:
MCMET 500MA 250V   Datasheet
See all Technical Docs

Product Overview

The MCMET 500MA 250V is a 500mA/250VAC round Slow Blow Fuse with thermoplastic bas/cap, tin-lead-plated alloy pin and radial leaded case style.
  • Black colour
  • 170mV Maximum voltage drop
  • 0.177Ω Nominal cold resistance
  • -55 to 125°C Operating temperature range
  • UL94V-0 Flammability rating
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Lighting

Product Information


:
500mA

:
250VAC

:
-

:
-

:
Slow Blow

:
Radial Leaded

:
35A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.15 ( £0.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --