You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse, Radial, Slow Blow, 630mA -
MCMET 630MA 250V
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCMET 630MA 250V
- Order Code:
- FF02113
- Product Range
- Multicomp Pro Fuses
- Technical Datasheet:
- MCMET 630MA 250V Datasheet
Product Range Selector (Multicomp Pro Fuses)
See all from this product rangeProduct Overview
- Radial leaded fuse made of black thermoplastic base and cap
- Tin-lead plated alloy pin
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Product Information
- :
- 630mA
- :
- 250VAC
- :
- Multicomp Pro Fuses
- :
- -
- :
- Slow Blow
- :
- Radial Leaded
- :
- 35A
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 14/07/25
Order now. Pay nothing until products are dispatched40 more will be available week commencing 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.07 (£0.08) | ( ) |
50+ | £0.06 (£0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.