You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resistor, Metal Film, 10K, 1%, 0.6W, Axial -
MCMF006FF1002A50
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCMF006FF1002A50
- Order Code:
- RE07801
- Product Range
- MCMF
- Technical Datasheet:
- MCMF006FF1002A50 Datasheet
Product Range Selector (MCMF)
See all from this product rangeProduct Overview
- Axial leaded metal film fixed resistors
- Wide precision range in small packages
- Low noise and low temperature coefficient
- Superior moisture protection
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- 10kohm
- :
- MCMF
- :
- 600mW
- :
- ± 1%
- :
- Axial Leaded
- :
- 250V
- :
- Metal Film
- :
- ± 50ppm/°C
- :
- Metal Film
- :
- -
- :
- -
Technical Documents (1)
3,230 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available on 09/07/22
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/07/22
1,000 more will be available on 09/07/22
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Cut from Ammo Pack)
Quantity | Price | Your Price |
---|---|---|
10+ | £0.03 (£0.04) | ( ) |
100+ | £0.02 (£0.02) | ( ) |
500+ | £0.01 (£0.01) | ( ) |
Pricing is unavailable. Please contact customer services.