You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resistor, Metal Film, 510K, 1%, 0.6W, Axial - 

MCMF006FF5103A50

MCMF006FF5103A50 - Resistor, Metal Film, 510K, 1%, 0.6W, Axial

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCMF006FF5103A50
Order Code:
RE07833
Product Range
MCMF Series
Technical Datasheet:
MCMF006FF5103A50   Datasheet
See all Technical Docs

Product Range Selector (MCMF Series)

See all from this product range

Product Overview

The MCMF006FF1001A50 is a metal film Fixed Resistor with rod type ceramics body and steel end cap, temperature coefficient of ±50ppm/°C. Annealed copper wire coated with tin lead wire and insulated epoxy resin coating.
  • 500V Dielectric withstanding voltage
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
510kohm

:
MCMF Series

:
600mW

:
± 1%

:
Axial Leaded

:
250V

:
Metal Film

:
± 50ppm/°C

:
General Purpose

:
2.5mm

:
6.8mm

:
-

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.08 ( £0.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --