You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, 4.7 µF, 63 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar - 

MCMHR63V475M5X7

MCMHR63V475M5X7 - Electrolytic Capacitor, 4.7 µF, 63 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCMHR63V475M5X7
Order Code:
CA08251
Product Range
MCMHR Series
Technical Datasheet:
MCMHR63V475M5X7   Datasheet
See all Technical Docs

Product Range Selector (MCMHR Series)

See all from this product range

Product Overview

The Multicomp Pro MCMHR series capacitors are radial leaded, polarized aluminium electrolytic capacitors with 0.1?F to 470?F capacitance range. These capacitors have a short body length of 7mm. MCMHR series capacitors are most suitable for high density applications.
  • Rated voltage range from 6.3VDC to 63VDC
  • ±20% tolerance
  • Endurance is 1000h at 105°C
  • Operating temperature range -40°C to 105°C
  • Capacitor size varies from 4mm x 7mm to 8mm x 9mm (D x L)
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information


:
4.7µF

:
63V

:
± 20%

:
Radial Leaded

:
1000 hours @ 105°C

:
Polar

:
Radial Leaded

:
2mm

:
5mm

:
-

:
-

:
7mm

:
MCMHR Series

:
-

:
-40°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

327 In stock Need more?

???PF_PDP_RSP_SUP???

£0.05 ( £0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --