You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, Emergency Stop, Blade Terminals -
MCOS38008
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCOS38008
- Order Code:
- SW03328
- Product Range
- -
- Technical Datasheet:
- MCOS38008 Datasheet
Product Overview
- SPDT contact configuration ensures efficient switching
- Supports quick connect and solder terminals for easy installation
- Rated for 3A current and 250VAC for standard operations
- Durable pushbutton actuator for emergency stop functionality
- Compact design suitable for various applications
Product Information
- :
- SPDT
- :
- -
- :
- Quick Connect, Solder
- :
- 1.5A
- :
- 250V
- :
- -
- :
- -
- :
- IP65
- :
- -
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.26 (£15.91) | ( ) |
5+ | £12.15 (£14.58) | ( ) |
10+ | £11.22 (£13.46) | ( ) |
50+ | £10.42 (£12.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.