You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

THERMAL SWITCH, NC, 10A, 250VAC, 70DEG C - 

MCPA07005A800

New
MCPA07005A800 - THERMAL SWITCH, NC, 10A, 250VAC, 70DEG C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCPA07005A800
Order Code:
SW07188
Product Range
-
Technical Datasheet:
MCPA07005A800   Datasheet
See all Technical Docs

Product Information


:
70°C

:
-

:
Normally Closed

:
Through Hole

:
Cylindrical

:
10A at 250VAC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£11.28 ( £13.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.28 (£13.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £10.34 (£12.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £8.86 (£10.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £8.27 (£9.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --