You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 0.1 µF, ± 10%, 40 V -
MCPBSFC-1J104KA45
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCPBSFC-1J104KA45
- Order Code:
- CA06944
- Product Range
- MCPBSFC Series
- Technical Datasheet:
- MCPBSFC-1J104KA45 Datasheet
Product Range Selector (MCPBSFC Series)
See all from this product rangeProduct Overview
- Radial leaded metallised polyester film capacitors
- Capacitance is 1µF
- Dielectric type metallized PET stacked
- Capacitance tolerance is 10%
- Voltage(AC) rating is 40V
Product Information
- :
- Metallized PET Stacked
- :
- Radial Box - 2 Pin
- :
- 0.1µF
- :
- ± 10%
- :
- 40V
- :
- 63V
- :
- Through Hole
- :
- PC Pin
- :
- -
- :
- 5mm
- :
- 6.5mm
- :
- 7.2mm
- :
- 6.5mm
- :
- MCPBSFC Series
- :
- -55°C
- :
- 85°C
- :
- -
Technical Documents (1)
855 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.09 (£0.11) | ( ) |
50+ | £0.07 (£0.08) | ( ) |
100+ | £0.05 (£0.06) | ( ) |
250+ | £0.04 (£0.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.