You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Toggle Switch, Off-On, DPST, Panel Mount, 15A - 

MCR13-28F-05

MCR13-28F-05 - Toggle Switch, Off-On, DPST, Panel Mount, 15A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCR13-28F-05
Order Code:
SW05732
Technical Datasheet:
MCR13-28F-05   Datasheet
See all Technical Docs

Product Range Selector (MCR13-28)

See all from this product range

Product Overview

The MCR13-28F-05 is a double-pole single-throw (DPST) Toggle Switch with nickel plated brass terminals and phenolic base. This MCR13-28 series toggle switch features metal plated steel frame, nickel plated metal bushing and standard toggle lever.
  • 50mΩ Maximum contact resistance
  • 100MΩ at 500VDC Minimum insulation resistance
  • 1500VAC at 1 minute Dielectric strength
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
Off-On

:
DPST

:
Non Illuminated

:
MCR13-28

:
Panel Mount

:
15A

:
125V

:
Quick Connect, Solder

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

104 In stock Need more?

???PF_PDP_RSP_SUP???

£2.43 ( £2.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.43 (£2.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.15 (£2.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --