You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 0.1 µF, 100 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar -
MCRH100V104M5X11
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCRH100V104M5X11
- Order Code:
- CA08682
- Product Range
- MCRH Series
- Technical Datasheet:
- MCRH100V104M5X11 Datasheet
Product Range Selector (MCRH Series)
See all from this product rangeProduct Overview
- 01µF capacitance, 100VDC voltage, ±20% capacitance tolerance at +20°C, 120 Hz
- Life time of 2000 hours at 105°C temperature
- 5mm product diameter and 11mm product height
- Operating temperature range from -40°C to+105ºC
Product Information
- :
- 0.1µF
- :
- 100V
- :
- ± 20%
- :
- Radial Leaded
- :
- 2000 hours @ 105°C
- :
- Polar
- :
- -
- :
- 2mm
- :
- 5mm
- :
- -
- :
- -
- :
- 11mm
- :
- MCRH Series
- :
- -
- :
- 8mA
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.05 (£0.06) | ( ) |
50+ | £0.04 (£0.05) | ( ) |
100+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.