You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10 Position Rotary Coded Switch, BCD, 24V DC, 25mA, 3x2 - 

MCRH2MAF-10R-V-B

MCRH2MAF-10R-V-B - 10 Position Rotary Coded Switch, BCD, 24V DC, 25mA, 3x2
MCRH2MAF-10R-V-B - 10 Position Rotary Coded Switch, BCD, 24V DC, 25mA, 3x2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCRH2MAF-10R-V-B
Order Code:
SW06474
Product Range
-
Technical Datasheet:
MCRH2MAF-10R-V-B   Datasheet
See all Technical Docs

Product Overview

The MCRH2MAF-10R-V-B is a 10-position through-hole Rotary Coded Switch with high-temperature thermoplastic raised actuator. It has copper alloy with gold-plated over nickel contact, gold-plated brass terminal, black high-temperature thermoplastic base and cover.
  • UL94V-0 Flammability rating
  • 20000-step Electrical life at 200mΩ maximum
  • 20000-step Mechanical life at 200mΩ maximum
  • 25mA at 24VDC Switching rating
  • 100mA at 50VDC Non-switching rating
  • -25 to 80°C Operation temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
-

:
Through Hole

:
10 Position

:
24VDC

:
BCD

:
25mA

:
-

:
Raised

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£2.23 ( £2.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.23 (£2.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.82 (£2.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.70 (£2.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.55 (£1.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --