You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 ABS Enclosure, 145x105x40mm -
MCRP1205
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCRP1205
- Order Code:
- EN85533
- Product Range
- -
- Technical Datasheet:
- MCRP1205 Datasheet
Product Overview
- 30ozf-in (21cN-m) Lid screw torque
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
Enclosure, M3.5 x 10 stainless lid screws, ESPDM gasket and 4x M3 self tap circuit board screws.
Product Information
- :
- Multipurpose
- :
- ABS
- :
- 145mm
- :
- 105mm
- :
- 40mm
- :
- IP65
- :
- Grey
- :
- -
- :
- 5.71"
- :
- 4.13"
- :
- 1.57"
- :
- -
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.33 (£10.00) | ( ) |
10+ | £8.02 (£9.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.