You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Crystal Resonator, 3.2mm x 2.5mm, 10ppm, 12pF, 10ppm - 

MCSJK-7U-12.00-12-10-80-B-10

MCSJK-7U-12.00-12-10-80-B-10 - SMD Crystal Resonator, 3.2mm x 2.5mm, 10ppm, 12pF, 10ppm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCSJK-7U-12.00-12-10-80-B-10
Order Code:
SC18339
Product Range
-
See all Technical Docs

Product Overview

MCSJK-7U-12.00-12-10-80-B-10 Crystal (12 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 12 pF) is a high-precision surface-mount crystal designed for reliable frequency control in electronic systems. Operating at 12 MHz with a low tolerance of ±10 ppm, it offers exceptional frequency stability over a wide range of temperatures and conditions. The compact 3.2mm x 2.5mm package is ideal for space-constrained applications, while the 12pF load capacitance ensures compatibility with a variety of oscillators. Perfect for communication, automotive, and consumer electronics, this crystal guarantees accurate and stable performance in demanding applications.
  • Suitable for PDA, DSC, DVC, Wireless communication, Mobile phone, PC, and more
  • Temperature coefficient is ±10 ppm/°C
  • Operating temperature range from -20°C to 70°C

Product Information


:
12MHz

:
SMD, 3.2mm x 2.5mm

:
10ppm

:
12pF

:
10ppm

:
-

:
-20°C

:
70°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.19 ( £0.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --