You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear Solenoid, 12V DC, 36 ohm, 4W, Push -
MCSMT-1325S12BQ
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCSMT-1325S12BQ
- Order Code:
- SW05849
- Product Range
- MCSMT
- Technical Datasheet:
- MCSMT-1325S12BQ Datasheet
Product Range Selector (MCSMT)
See all from this product rangeProduct Overview
- Push operation
- 36ohm resistance (20°C) ±10% ohm, 1359 number turns
- 12VDC/17VDC/24VDC/38VDC voltage
- 4W coil power continuous at 20°C, 453A at turns (20°C, continuous 100%)
- 12.7mm external diameter, 26.2mm external length
Product Information
- :
- Push
- :
- Continuous
- :
- 12VDC
- :
- -
- :
- 36ohm
- :
- 4W
- :
- Wire Leaded
- :
- 12.7mm
- :
- 26.2mm
- :
- MCSMT
Technical Documents (1)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.83 (£9.40) | ( ) |
10+ | £6.26 (£7.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.