You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transistor Mica Insulator Kit, TO-3, Pack of 10 - 

MK3301/51

MK3301/51 - Transistor Mica Insulator Kit, TO-3, Pack of 10
MK3301/51 - Transistor Mica Insulator Kit, TO-3, Pack of 10
MK3301/51 - Transistor Mica Insulator Kit, TO-3, Pack of 10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MK3301/51
Order Code:
SC20280
Product Range
-
Technical Datasheet:
MK3301/51   Datasheet
See all Technical Docs

Product Overview

  • Insulator Body Material : Mica
  • Breakdown Voltage : 1kV
  • External Depth : 30.2mm
  • Isolation Voltage : 1kV
  • Mounting Hole Dia : 4mm
  • Overall Width : 44mm
  • Package / Case : TO-3 (6.35mm Bush)

Contents

10x Insulating Pads and 20x Insulating Bushes

Product Information


:
Mica

:
-

:
1kV

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£4.03 ( £4.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.03 (£4.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.11 (£3.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.57 (£3.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --