You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermal Silicone Insulator TransistorTO-220 Kit, Pack of 10 - 

MK3306/TG

MK3306/TG - Thermal Silicone Insulator TransistorTO-220 Kit, Pack of 10
MK3306/TG - Thermal Silicone Insulator TransistorTO-220 Kit, Pack of 10
MK3306/TG - Thermal Silicone Insulator TransistorTO-220 Kit, Pack of 10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MK3306/TG
Order Code:
SC20283
Product Range
-
Technical Datasheet:
MK3306/TG   Datasheet
See all Technical Docs

Product Overview

The product is a medium thermal performance insulator pad consisting of a ceramic filled high temperature silicone rubber coated on electrical grade fiberglass. The product is designed for applications that require additional thickness to prevent electrical shorts from stamped aluminium heatsinks used in switching mode power supplies (SMPS) and debris from aluminium castings used in automotive motor controls. Used in applications that require an interface of 2.5°C/watt or higher on a TO-220 mounted at 50 psi pressure. The product comes in a kit containing 10x Insulating Pads and 10x Insulating Bushes.
  • Tensile Strength 1.3k psi / 9.0 MPa
  • Thermal Conductivity: 1.6 w/mk

Contents

10x Insulating Pads and 10x Insulating Bushes

Footnotes

The product comes with 10 kits in one bag. (10x Insulating Pads and 10x Insulating Bushes)

Product Information


:
Silicone Rubber

:
1.6W/m.K

:
6kV

:
0.23mm

:
10ohm-cm

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

859 In stock Need more?

???PF_PDP_RSP_SUP???

£3.39 ( £4.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.39 (£4.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.61 (£3.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.16 (£2.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --