You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resistor, 1W 5% 220R - 

MOR01SJ0221A10

MOR01SJ0221A10 - Resistor, 1W 5% 220R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MOR01SJ0221A10
Order Code:
RE04261
Product Range
MOR Series
Technical Datasheet:
MOR01SJ0221A10   Datasheet
See all Technical Docs

Product Range Selector (MOR Series)

See all from this product range

Product Overview

The MOR01SJ0471A10 is a Through-hole Resistor with metal oxide film element and high safety standard high purity ceramic core. It offers too low or too high ohmic value can be supplied on a case to case basis. It also offers stable performance in diverse environment and meets EIAJ-RC2655A requirements.
  • Minimum 95% coverage solderability
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
220ohm

:
MOR Series

:
1W

:
± 5%

:
-

:
350V

:
Metal Oxide

:
± 350ppm/°C

:
High Stability

:
3.5mm

:
10mm

:
-

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.06 ( £0.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.035 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --