You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Switch, NC, 100°C -
MP-11-100/85/E111B14H221
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-11-100/85/E111B14H221
- Order Code:
- SW07134
- Product Range
- MP Auto-Reset Thermostats N/C
- Technical Datasheet:
- MP-11-100/85/E111B14H221 Datasheet
Product Range Selector (MP Auto-Reset Thermostats N/C)
See all from this product rangeProduct Overview
- Automatic reset thermostat
- Switch type is normal close (N/C)
- Resistance between terminals is maximum 50mohm at DC5V/0.25A
- Insulated resistance is minimum 100Mohm with DC500V between terminals and cap
- Dielectric strength is 1500VAC at 1minute between terminals and cap without breakdown
- Maximum ambient temperature is 170°C
- Certified as per GB14536. 1-2008, GB14536. 10-2008, GB/T22687-2008, EN60730-1, EN60730-2-9 standards
- AgNi/Cu (T2) stationary/movable contact, brass stationary arm, PF case/top cover, aluminium cap
- Bimetal disc, alloy copper movable arm, copper short/long rivet, brass (nickel plated) terminal
- Temperature is 100°C ±3°C set, 85°C ±5°C reset
Applications
Temperature Controllers, Industrial, Automation & Process Control, HVAC
Contents
x1 Thermostat switch.
Footnotes
Product Information
- :
- 100°C
- :
- 85°C
- :
- Normally Closed
- :
- Quick Connect
- :
- Flange Mount
- :
- 10A at 250V
- :
- MP Auto-Reset Thermostats N/C
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.19 (£2.63) | ( ) |
| 10+ | £1.97 (£2.36) | ( ) |
| 50+ | £1.64 (£1.97) | ( ) |
| 100+ | £1.48 (£1.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























